USD
Favorite

MAL215977689E3 68µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 2.4Ohm @ 100Hz 5000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 4.36560 $3,492.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MAL215977689E3

Datasheet
Digi-Key Part Number MAL215977689E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL215977689E3
Copy  
Description CAP ALUM 68UF 20% 450V SNAP
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

68µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 2.4Ohm @ 100Hz 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 159 PUL-SI
Packaging Bulk 
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 2.4Ohm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 560mA @ 120Hz
Impedance 1.53 Ohms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100