Add To Favorites
MAL215889332E3 3300µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 115 mOhm @ 100Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 8.95173 $5,371.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL215889332E3-ND
Copy   MAL215889332E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL215889332E3

Copy   MAL215889332E3
Description CAP ALUM 3300UF 20% 100V SNAP
Copy   CAP ALUM 3300UF 20% 100V SNAP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3300µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 115 mOhm @ 100Hz 5000 Hrs @ 105°C

Copy   3300µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 115 mOhm @ 100Hz 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 158 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 115 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.19A @ 100Hz
Impedance 107 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

16:09:53 12/14/2018