Add To Favorites
MAL215886273E3 27000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 39 mOhm @ 100Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 9.80560 $5,883.36
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL215886273E3-ND
Copy   MAL215886273E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL215886273E3

Copy   MAL215886273E3
Description CAP ALUM 27000UF 20% 25V SNAP
Copy   CAP ALUM 27000UF 20% 25V SNAP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 39 mOhm @ 100Hz 5000 Hrs @ 105°C

Copy   27000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 39 mOhm @ 100Hz 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 158 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 27000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 39 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.24A @ 100Hz
Impedance 33 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50

01:47:12 1/23/2019