Add To Favorites
Product Overview
Digi-Key Part Number 4810PHBK-ND
Quantity Available 545
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215868332E3

Description CAP ALUM 3300UF 20% 63V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3300µF 63V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 59 mOhm @ 100Hz 5000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 158 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 59 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.76A @ 100Hz
Impedance 45 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Additional Resources
Standard Package ? 100
Other Names 4810PHBK
MAL215868332E3-ND

18:20:53 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.58000 $8.58
10 7.62300 $76.23
100 6.09840 $609.84
500 5.24082 $2,620.41
1,000 4.93680 $4,936.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback