Add To Favorites
MAL215826103E3 10000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52 mOhm @ 100Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 5.43345 $4,346.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4684PHBK-ND
Copy   4684PHBK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL215826103E3

Copy   MAL215826103E3
Description CAP ALUM 10000UF 20% 25V SNAP
Copy   CAP ALUM 10000UF 20% 25V SNAP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52 mOhm @ 100Hz 5000 Hrs @ 105°C

Copy   10000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52 mOhm @ 100Hz 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 158 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 52 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.18A @ 100Hz
Impedance 44 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 4684PHBK

16:57:56 12/10/2018