Add To Favorites
MAL215756689E3 68µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.8 Ohm @ 100Hz 5000 Hrs @ 85°C
Product Overview
Digi-Key Part Number MAL215756689E3-ND
Copy   MAL215756689E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL215756689E3

Copy   MAL215756689E3
Description CAP ALUM 68UF 20% 400V SNAP
Copy   CAP ALUM 68UF 20% 400V SNAP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

68µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.8 Ohm @ 100Hz 5000 Hrs @ 85°C

Copy   68µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.8 Ohm @ 100Hz 5000 Hrs @ 85°C
Documents & Media
Datasheets 157 PUM-SI (MAL2157) Series
Aluminum Electrolytic Capacitors Guide
Environmental Information Material Compliance
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 157 PUM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 2.8 Ohm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 710mA @ 120Hz
Impedance 1.95 Ohms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 3.38358 $2,706.86

Submit a request for quotation on quantities greater than those displayed.

17:33:52 9/23/2018