Add To Favorites
MAL215727331E3 330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 600 mOhm @ 100Hz 5000 Hrs @ 85°C
Product Overview
Digi-Key Part Number MAL215727331E3-ND
Copy   MAL215727331E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL215727331E3

Copy   MAL215727331E3
Description CAP ALUM 330UF 20% 450V SNAP
Copy   CAP ALUM 330UF 20% 450V SNAP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 600 mOhm @ 100Hz 5000 Hrs @ 85°C

Copy   330µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 600 mOhm @ 100Hz 5000 Hrs @ 85°C
Documents & Media
Datasheets 157 PUM-SI (MAL2157) Series
Aluminum Electrolytic Capacitors Guide
Environmental Information Material Compliance
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 157 PUM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 600 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.19A @ 120Hz
Impedance 390 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 9.55500 $7,644.00

Submit a request for quotation on quantities greater than those displayed.

17:14:42 9/21/2018