Add To Favorites
MAL215722681E3 680µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 350 mOhm @ 100Hz 5000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 5.74380 $4,595.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL215722681E3-ND
Copy   MAL215722681E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL215722681E3

Copy   MAL215722681E3
Description CAP ALUM 680UF 20% 200V SNAP
Copy   CAP ALUM 680UF 20% 200V SNAP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

680µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 350 mOhm @ 100Hz 5000 Hrs @ 85°C

Copy   680µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 350 mOhm @ 100Hz 5000 Hrs @ 85°C
Documents & Media
Datasheets 157 PUM-SI (MAL2157) Series
Aluminum Electrolytic Capacitors Guide
Environmental Information Material Compliance
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 157 PUM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 350 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.18A @ 120Hz
Impedance 340 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

16:17:54 10/18/2018