Add To Favorites
Photo Not Available
MAL215669332E3 3300µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 147 mOhm @ 100Hz 5000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 7.27600 $4,365.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL215669332E3-ND
Copy   MAL215669332E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL215669332E3

Copy   MAL215669332E3
Description CAP ALUM 3300UF 20% 100V SNAP
Copy   CAP ALUM 3300UF 20% 100V SNAP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3300µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 147 mOhm @ 100Hz 5000 Hrs @ 85°C

Copy   3300µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 147 mOhm @ 100Hz 5000 Hrs @ 85°C
Documents & Media
Datasheets 156 PUM-SI (MAL2156) Series
PCN Assembly/Origin Anode Foil Supplier 30/Jun/2016
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 156 PUM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 147 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.84A @ 100Hz
Impedance 140 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50

23:34:04 1/23/2019