Add To Favorites
MAL214699906E3 100µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 2.73500 $27.35
100 2.13330 $213.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4732PHCT-ND
Copy   4732PHCT-ND
Quantity Available 932
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL214699906E3

Copy   MAL214699906E3
Description CAP ALUM 100UF 20% 100V SMD
Copy   CAP ALUM 100UF 20% 100V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C

Copy   100µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD  2500 Hrs @ 125°C
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog 146 CTI Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Impedance 500 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4732PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4732PHTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.99775
  • Digi-Reel® ? : 4732PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 932 - Immediate
  • Unit Price: Digi-Reel®

19:04:29 12/9/2018