Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.50000 $25.00
100 1.90940 $190.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4452PHCT-ND
Copy   4452PHCT-ND
Quantity Available 4,647
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL214699806E3

Copy   MAL214699806E3
Description CAP ALUM 100UF 20% 63V SMD
Copy   CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C

Copy   100µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD  3000 Hrs @ 125°C
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog 146 CTI Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 650mA @ 100kHz
Impedance 210 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4452PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4452PHTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.42316
  • Digi-Reel® ? : 4452PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,647 - Immediate
  • Unit Price: Digi-Reel®

09:29:20 10/19/2018