Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 $4.03
10 3.24900 $32.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4420PHCT-ND
Copy   4420PHCT-ND
Quantity Available 3,364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL214699606E3

Copy   MAL214699606E3
Description CAP ALUM 1500UF 20% 25V SMD
Copy   CAP ALUM 1500UF 20% 25V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1500µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C

Copy   1500µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  5000 Hrs @ 125°C
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog 146 CTI Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.4A @ 100kHz
Impedance 50 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4420PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4420PHTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 3,150 - Immediate
  • Unit Price: $2.20353
  • Digi-Reel® ? : 4420PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,364 - Immediate
  • Unit Price: Digi-Reel®

15:43:52 1/20/2019