Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.14800 $21.48
100 1.64060 $164.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4406PHCT-ND
Copy   4406PHCT-ND
Quantity Available 1,216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL214699502E3

Copy   MAL214699502E3
Description CAP ALUM 470UF 20% 16V SMD
Copy   CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C

Copy   470µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 125°C
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Online Catalog 146 CTI Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 900mA @ 100kHz
Impedance 97 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4406PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4406PHTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.16460
  • Digi-Reel® ? : 4406PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
  • Unit Price: Digi-Reel®

03:31:41 1/20/2019