Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
10 3.48300 $34.83
100 2.71700 $271.70
500 2.02036 $1,010.18
1,000 1.88102 $1,881.02
2,500 1.81136 $4,528.39
5,000 1.80472 $9,023.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4495PHBK-ND
Copy   4495PHBK-ND
Quantity Available 278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL214650272E3

Copy   MAL214650272E3
Description CAP ALUM 2700UF 20% 35V RADIAL
Copy   CAP ALUM 2700UF 20% 35V RADIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2700µF 35V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C

Copy   2700µF 35V Aluminum Electrolytic Capacitors Radial, Can  6000 Hrs @ 125°C
Documents & Media
Datasheets 146 RTI (MAL2146) Series Datasheet
PCN Design/Specification 146 RTI Series Color Change 22/sept/2015
Online Catalog 146 RTI Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 146 RTI
Packaging ? Bulk ?
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 3.2A @ 100kHz
Impedance 18 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 4495PHBK

06:57:51 12/19/2018