Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.17900 $21.79
100 1.66390 $166.39
500 1.26776 $633.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4254PHCT-ND
Copy   4254PHCT-ND
Quantity Available 1,655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213839109E3

Copy   MAL213839109E3
Description CAP ALUM 10UF 20% 100V AXIAL
Copy   CAP ALUM 10UF 20% 100V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µF 100V Aluminum Electrolytic Capacitors Axial, Can 11 Ohm @ 100Hz 2000 Hrs @ 105°C

Copy   10µF 100V Aluminum Electrolytic Capacitors Axial, Can 11 Ohm @ 100Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 11 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 67mA @ 100Hz
Ripple Current @ High Frequency 93.8mA @ 10kHz
Impedance 8 Ohms
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 4254PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4254PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.96460

00:57:42 1/16/2019