Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.53300 $25.33
100 1.93440 $193.44
500 1.47384 $736.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4239PHCT-ND
Copy   4239PHCT-ND
Quantity Available 737
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213838478E3

Copy   MAL213838478E3
Description CAP ALUM 4.7UF 20% 63V AXIAL
Copy   CAP ALUM 4.7UF 20% 63V AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF 63V Aluminum Electrolytic Capacitors Axial, Can 30 Ohm @ 100Hz 2000 Hrs @ 105°C

Copy   4.7µF 63V Aluminum Electrolytic Capacitors Axial, Can 30 Ohm @ 100Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 30 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 35mA @ 100Hz
Ripple Current @ High Frequency 49mA @ 10kHz
Impedance 17 Ohms
Lead Spacing -
Size / Dimension 0.248" Dia x 0.500" L (6.30mm x 12.70mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 4239PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4239PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.12140

04:44:44 1/23/2019