Add To Favorites
Product Overview
Digi-Key Part Number 4241PHCT-ND
Copy   4241PHCT-ND
Quantity Available 1,131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213838229E3

Copy   MAL213838229E3
Description CAP ALUM 22UF 20% 63V AXIAL
Copy   CAP ALUM 22UF 20% 63V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22µF 63V Aluminum Electrolytic Capacitors Axial, Can 5.1 Ohm @ 100Hz 2000 Hrs @ 105°C

Copy   22µF 63V Aluminum Electrolytic Capacitors Axial, Can 5.1 Ohm @ 100Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 5.1 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 100mA @ 100Hz
Ripple Current @ High Frequency 140mA @ 10kHz
Impedance 3.6 Ohms
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4241PHCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.11900 $21.19
100 1.61780 $161.78
500 1.23262 $616.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4241PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.93786

07:47:06 9/20/2018