Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.54700 $25.47
100 1.98690 $198.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4240PHCT-ND
Copy   4240PHCT-ND
Quantity Available 954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213838109E3

Copy   MAL213838109E3
Description CAP ALUM 10UF 20% 63V AXIAL
Copy   CAP ALUM 10UF 20% 63V AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF 63V Aluminum Electrolytic Capacitors Axial, Can 13 Ohm @ 100Hz 2000 Hrs @ 105°C

Copy   10µF 63V Aluminum Electrolytic Capacitors Axial, Can 13 Ohm @ 100Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 13 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 59mA @ 100Hz
Ripple Current @ High Frequency 82.6mA @ 10kHz
Impedance 8 Ohms
Lead Spacing -
Size / Dimension 0.303" Dia x 0.500" L (7.70mm x 12.70mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 4240PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4240PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.41760

03:31:58 1/23/2019