Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 2.83200 $28.32
100 2.20890 $220.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4228PHCT-ND
Copy   4228PHCT-ND
Quantity Available 888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213837221E3

Copy   MAL213837221E3
Description CAP ALUM 220UF 20% 40V AXIAL
Copy   CAP ALUM 220UF 20% 40V AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220µF 40V Aluminum Electrolytic Capacitors Axial, Can 720 mOhm @ 100Hz 2000 Hrs @ 105°C

Copy   220µF 40V Aluminum Electrolytic Capacitors Axial, Can 720 mOhm @ 100Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 720 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 350mA @ 100Hz
Ripple Current @ High Frequency 490mA @ 10kHz
Impedance 410 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 4228PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4228PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.57600

16:43:17 1/17/2019