Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 2.72300 $27.23
100 2.07930 $207.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4201PHCT-ND
Copy   4201PHCT-ND
Quantity Available 2,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213835101E3

Copy   MAL213835101E3
Description CAP ALUM 100UF 20% 16V AXIAL
Copy   CAP ALUM 100UF 20% 16V AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Axial, Can 2.5 Ohm @ 100Hz 2000 Hrs @ 105°C

Copy   100µF 16V Aluminum Electrolytic Capacitors Axial, Can 2.5 Ohm @ 100Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 2.5 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 130mA @ 100Hz
Ripple Current @ High Frequency 169mA @ 10kHz
Impedance 1.6 Ohms
Lead Spacing -
Size / Dimension 0.303" Dia x 0.500" L (7.70mm x 12.70mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4201PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4201PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.37760

05:23:55 12/11/2018