Add To Favorites
MAL213825102E3 1000µF 16V Aluminum Electrolytic Capacitors Axial, Can 340 mOhm @ 100kHz 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.22360 $1,223.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL213825102E3-ND
Copy   MAL213825102E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213825102E3

Copy   MAL213825102E3
Description CAP ALUM 1000UF 20% 16V AXIAL
Copy   CAP ALUM 1000UF 20% 16V AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000µF 16V Aluminum Electrolytic Capacitors Axial, Can 340 mOhm @ 100kHz 10000 Hrs @ 105°C

Copy   1000µF 16V Aluminum Electrolytic Capacitors Axial, Can 340 mOhm @ 100kHz 10000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 340 mOhm @ 100kHz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 630mA @ 100Hz
Impedance 260 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500

23:16:04 1/23/2019