Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.03500 $20.35
100 1.55400 $155.40
500 1.18400 $592.00
1,000 1.03600 $1,036.00
2,500 0.99900 $2,497.50
5,000 0.96200 $4,810.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4218PHBK-ND
Copy   4218PHBK-ND
Quantity Available 1,003
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213816681E3

Copy   MAL213816681E3
Description CAP ALUM 680UF 20% 25V AXIAL
Copy   CAP ALUM 680UF 20% 25V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

680µF 25V Aluminum Electrolytic Capacitors Axial, Can 360 mOhm @ 100Hz 10000 Hrs @ 105°C

Copy   680µF 25V Aluminum Electrolytic Capacitors Axial, Can 360 mOhm @ 100Hz 10000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 360 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 580mA @ 100Hz
Ripple Current @ High Frequency 754mA @ 10kHz
Impedance 260 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 340
Other Names 2222 138 16681
222213816681
4218PHBK

06:00:30 1/18/2019