Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4222PHBK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL213816332E3

Description CAP ALUM 3300UF 20% 25V AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3300µF 25V Aluminum Electrolytic Capacitors Axial, Can 90 mOhm @ 100Hz 10000 Hrs @ 105°C

Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 90 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 1.72A @ 100Hz
Ripple Current @ High Frequency 2.236A @ 10kHz
Impedance 71 mOhms
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 2222 138 16332
222213816332
4222PHBK
MAL213816332

08:57:33 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
875 2.47354 $2,164.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback