Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,020 1.22360 $1,248.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4204PHBK-ND
Copy   4204PHBK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213815102E3

Copy   MAL213815102E3
Description CAP ALUM 1000UF 20% 16V AXIAL
Copy   CAP ALUM 1000UF 20% 16V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000µF 16V Aluminum Electrolytic Capacitors Axial, Can 340 mOhm @ 100Hz 10000 Hrs @ 105°C

Copy   1000µF 16V Aluminum Electrolytic Capacitors Axial, Can 340 mOhm @ 100Hz 10000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 340 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 630mA @ 100Hz
Ripple Current @ High Frequency 819mA @ 10kHz
Impedance 270 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 340
Other Names 2222 138 15102
222213815102
4204PHBK
MAL213815102

21:41:44 1/19/2019