Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 $4.53
10 3.65400 $36.54
100 2.85010 $285.01
500 2.11932 $1,059.66
1,000 1.97316 $1,973.16
2,500 1.90008 $4,750.20
5,000 1.89312 $9,465.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4195PHBK-ND
Copy   4195PHBK-ND
Quantity Available 329
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213814472E3

Copy   MAL213814472E3
Description CAP ALUM 4700UF 20% 10V AXIAL
Copy   CAP ALUM 4700UF 20% 10V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700µF 10V Aluminum Electrolytic Capacitors Axial, Can 120 mOhm @ 100Hz 10000 Hrs @ 105°C

Copy   4700µF 10V Aluminum Electrolytic Capacitors Axial, Can 120 mOhm @ 100Hz 10000 Hrs @ 105°C
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 138 AML Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 120 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 1.45A @ 100Hz
Ripple Current @ High Frequency 1.74A @ 10kHz
Impedance 110 mOhms
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 2222 138 14472
222213814472
4195PHBK

01:47:05 10/16/2018