Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4192PHBK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL213814152E3

Description CAP ALUM 1500UF 20% 10V AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1500µF 10V Aluminum Electrolytic Capacitors Axial, Can 320 mOhm @ 100Hz 10000 Hrs @ 105°C

Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 320 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 670mA @ 100Hz
Ripple Current @ High Frequency 804mA @ 10kHz
Impedance 260 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 138 14152
222213814152
4192PHBK
MAL213814152

17:10:24 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,020 1.13484 $1,157.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback