USD
Favorite

Photo Not Available
MAL213246222E3 2200µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 90mOhm @ 100Hz 15000 Hrs @ 85°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 4.47811 $4,030.30

Submit a request for quotation on quantities greater than those displayed.

MAL213246222E3

Datasheet
Digi-Key Part Number MAL213246222E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL213246222E3
Copy  
Description CAP ALUM 2200UF 25V SNAP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2200µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 90mOhm @ 100Hz 15000 Hrs @ 85°C

Copy  
Documents & Media
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Datasheets 132/133 ALL-DIN (MAL2132,33) Series
HTML Datasheet 132/133 ALL-DIN (MAL2132,33) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 132 ALL-DIN
Packaging Bulk 
Part Status Active
Capacitance 2200µF
Tolerance -10%, +50%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 90mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.85A @ 100Hz
Lead Spacing -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100