Add To Favorites
Photo Not Available
MAL213217102E3 1000µF 40V Aluminum Electrolytic Capacitors Axial, Can 140 mOhm @ 100Hz 15000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
875 2.70000 $2,362.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL213217102E3-ND
Copy   MAL213217102E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL213217102E3

Copy   MAL213217102E3
Description CAP ALUM 1000UF 40V AXIAL
Copy   CAP ALUM 1000UF 40V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000µF 40V Aluminum Electrolytic Capacitors Axial, Can 140 mOhm @ 100Hz 15000 Hrs @ 85°C

Copy   1000µF 40V Aluminum Electrolytic Capacitors Axial, Can 140 mOhm @ 100Hz 15000 Hrs @ 85°C
Documents & Media
Datasheets 132/133 ALL-DIN (MAL2132,33) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 132 ALL-DIN
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance -10%, +50%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 140 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.2A @ 100Hz
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 125

21:25:27 1/22/2019