Add To Favorites
Photo Not Available
MAL211917471E3 470µF 40V Aluminum Electrolytic Capacitors Axial, Can 410 mOhm @ 100Hz 8000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.60111 $2,080.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL211917471E3-ND
Copy   MAL211917471E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL211917471E3

Copy   MAL211917471E3
Description CAP ALUM 470UF 40V AXIAL
Copy   CAP ALUM 470UF 40V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470µF 40V Aluminum Electrolytic Capacitors Axial, Can 410 mOhm @ 100Hz 8000 Hrs @ 125°C

Copy   470µF 40V Aluminum Electrolytic Capacitors Axial, Can 410 mOhm @ 100Hz 8000 Hrs @ 125°C
Documents & Media
Datasheets 119 AHT-DIN (MAL2119) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 119 AHT-DIN
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470µF
Tolerance -10%, +50%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 410 mOhm @ 100Hz
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 720mA @ 100Hz
Impedance 370 mOhms
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

21:09:17 11/12/2018