Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MAL211914222E3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL211914222E3

Description CAP ALUM 2200UF 10V AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2200µF 10V Aluminum Electrolytic Capacitors Axial, Can 190 mOhm @ 100Hz 8000 Hrs @ 125°C

Documents & Media
Datasheets 119 AHT-DIN (MAL2119) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 119 AHT-DIN
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance -10%, +50%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 190 mOhm @ 100Hz
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.19A @ 100Hz
Impedance 170 mOhms
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120

18:25:26 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
840 2.46787 $2,073.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback