Add To Favorites
MAL211844103E3 10000µF 10V Aluminum Electrolytic Capacitors Axial, Can 84 mOhm @ 100Hz 8000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 5.76614 $5,189.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL211844103E3-ND
Copy   MAL211844103E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL211844103E3

Copy   MAL211844103E3
Description CAP ALUM 10000UF 20% 10V AXIAL
Copy   CAP ALUM 10000UF 20% 10V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10000µF 10V Aluminum Electrolytic Capacitors Axial, Can 84 mOhm @ 100Hz 8000 Hrs @ 125°C

Copy   10000µF 10V Aluminum Electrolytic Capacitors Axial, Can 84 mOhm @ 100Hz 8000 Hrs @ 125°C
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 118 AHT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 84 mOhm @ 100Hz
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 1.86A @ 100Hz
Impedance 100 mOhms
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:49:35 12/14/2018