Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 2.75700 $27.57
100 2.15060 $215.06
500 1.59914 $799.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4163PHCT-ND
Copy   4163PHCT-ND
Quantity Available 128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL211839109E3

Copy   MAL211839109E3
Description CAP ALUM 10UF 20% 100V AXIAL
Copy   CAP ALUM 10UF 20% 100V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µF 100V Aluminum Electrolytic Capacitors Axial, Can 11 Ohm 4000 Hrs @ 125°C

Copy   10µF 100V Aluminum Electrolytic Capacitors Axial, Can 11 Ohm 4000 Hrs @ 125°C
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Online Catalog 118 AHT Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 118 AHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 11 Ohm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 72.8mA @ 10kHz
Impedance 9 Ohms
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 4163PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4163PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.34260

09:54:42 1/21/2019