Add To Favorites
Photo Not Available
MAL211670339E3 33µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26675 $1,067.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL211670339E3-ND
Copy   MAL211670339E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL211670339E3

Copy   MAL211670339E3
Description CAP ALUM 33UF 20% 35V RADIAL
Copy   CAP ALUM 33UF 20% 35V RADIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   33µF 35V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets 116 RLL (MAL2116) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 116 RLL
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 78.1mA @ 100Hz
Impedance 1.7 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,000

06:54:15 3/20/2019