USD
Favorite

Photo Not Available
MAL211651689E3 68µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39060 $1,171.80

Submit a request for quotation on quantities greater than those displayed.

MAL211651689E3

Datasheet
Digi-Key Part Number MAL211651689E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL211651689E3
Copy  
Description CAP ALUM 68UF 20% 50V RADIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 116 RLL (MAL2116) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 116 RLL
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 151.2mA @ 100Hz
Impedance 550 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.323" Dia (8.20mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000