USD
Favorite

Photo Not Available
MAL209758109E6 10µF 63V Aluminum Electrolytic Capacitors Radial, Can 1500 Hrs @ 85°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.17850 $1,071.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MAL209758109E6

Datasheet
Digi-Key Part Number MAL209758109E6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL209758109E6
Copy  
Description CAP ALUM 10UF 20% 63V RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10µF 63V Aluminum Electrolytic Capacitors Radial, Can 1500 Hrs @ 85°C

Copy  
Documents & Media
Datasheets 097 RLP 7 (MAL2097) Series
HTML Datasheet 097 RLP 7 (MAL2097) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 097 RLP 7
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 40mA @ 120Hz
Impedance 5.5 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000