Add To Favorites
Product Overview
Digi-Key Part Number MAL209669561E3-ND
Copy   MAL209669561E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL209669561E3

Copy   MAL209669561E3
Description CAP ALUM 560UF 20% 500V SNAP
Copy   CAP ALUM 560UF 20% 500V SNAP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

560µF 500V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 250 mOhm @ 100Hz 5000 Hrs @ 85°C

Copy   560µF 500V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 250 mOhm @ 100Hz 5000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 096 PLL-4TSI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) 250 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.6A @ 100Hz
Impedance 296 mOhms
Lead Spacing -
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.953" (75.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 22.69313 $13,615.88

Submit a request for quotation on quantities greater than those displayed.

08:45:34 9/22/2018