Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 19.17600 $11,505.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL209669391E3-ND
Copy   MAL209669391E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL209669391E3

Copy   MAL209669391E3
Description CAP ALUM 390UF 20% 500V SNAP
Copy   CAP ALUM 390UF 20% 500V SNAP
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

390µF 500V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 246 mOhm @ 100Hz 5000 Hrs @ 85°C

Copy   390µF 500V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 246 mOhm @ 100Hz 5000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 096 PLL-4TSI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) 246 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.9A @ 100Hz
Impedance 421 mOhms
Lead Spacing -
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.559" (65.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50

04:45:39 1/22/2019