Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 19.17600 $4,794.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL209624102E3-ND
Copy   MAL209624102E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL209624102E3

Copy   MAL209624102E3
Description CAP ALUM 1000UF 20% 420V SNAP
Copy   CAP ALUM 1000UF 20% 420V SNAP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 214 mOhm @ 100Hz 5000 Hrs @ 85°C

Copy   1000µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 214 mOhm @ 100Hz 5000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 096 PLL-4TSI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 420V
ESR (Equivalent Series Resistance) 214 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.1A @ 100Hz
Impedance 64 mOhms
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 3.150" (80.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 25

01:28:52 1/24/2019