Add To Favorites
Photo Not Available
MAL209577102E3 1000µF 450V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 99 mOhm @ 100Hz 10000 Hrs @ 85°C
Product Overview
Digi-Key Part Number MAL209577102E3-ND
Copy   MAL209577102E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL209577102E3

Copy   MAL209577102E3
Description CAP ALUM 1000UF 20% 450V SNAP
Copy   CAP ALUM 1000UF 20% 450V SNAP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1000µF 450V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 99 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   1000µF 450V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 99 mOhm @ 100Hz 10000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 095 PLL-4TSI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 99 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 6A @ 100Hz
Impedance 57 mOhms
Lead Spacing 0.787" (20.00mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 3.937" (100.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.50280 $5,625.70

Submit a request for quotation on quantities greater than those displayed.

02:56:28 9/20/2018