Add To Favorites
Photo Not Available
MAL209534821E3 820µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 143 mOhm @ 100Hz 10000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 18.99500 $3,419.10
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL209534821E3-ND
Copy   MAL209534821E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL209534821E3

Copy   MAL209534821E3
Description CAP ALUM 820UF 20% 420V SNAP
Copy   CAP ALUM 820UF 20% 420V SNAP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

820µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 143 mOhm @ 100Hz 10000 Hrs @ 85°C

Copy   820µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 143 mOhm @ 100Hz 10000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 095 PLL-4TSI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 420V
ESR (Equivalent Series Resistance) 143 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.6A @ 100Hz
Impedance 91 mOhms
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.772" Dia (45.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 36

01:15:28 1/22/2019