Add To Favorites
Photo Not Available
MAL209454569E3 56µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.24 Ohm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.62790 $1,302.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL209454569E3-ND
Copy   MAL209454569E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL209454569E3

Copy   MAL209454569E3
Description CAP ALUM 56UF 20% 420V SNAP
Copy   CAP ALUM 56UF 20% 420V SNAP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

56µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.24 Ohm @ 120Hz 2000 Hrs @ 105°C

Copy   56µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.24 Ohm @ 120Hz 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 094 PME-SI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 420V
ESR (Equivalent Series Resistance) 2.24 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 540mA @ 120Hz
Impedance 1.64 Ohms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

16:55:45 11/16/2018