USD
Favorite

Photo Not Available
MAL209436271E3 270µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 550mOhm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 4.36560 $3,492.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MAL209436271E3

Datasheet
Digi-Key Part Number MAL209436271E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL209436271E3
Copy  
Description CAP ALUM 270UF 20% 400V SNAP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

270µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 550mOhm @ 120Hz 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 094 PME-SI
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 550mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.26A @ 120Hz
Impedance 420 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100