Add To Favorites
Photo Not Available
MAL209426391E3 390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 5.75768 $3,454.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL209426391E3-ND
Copy   MAL209426391E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL209426391E3

Copy   MAL209426391E3
Description CAP ALUM 390UF 20% 400V SNAP
Copy   CAP ALUM 390UF 20% 400V SNAP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430 mOhm @ 120Hz 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 094 PME-SI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 430 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.56A @ 120Hz
Impedance 340 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

03:36:11 10/15/2018