Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MAL209353221E3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL209353221E3

Description CAP ALUM 220UF 20% 250V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 500 mOhm @ 120Hz 2000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 093 PMG-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 500 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.18A @ 120Hz
Impedance 320 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100

14:59:37 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.14345 $914.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback