Add To Favorites
Photo Not Available
MAL209336471E3 470µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 5.74380 $4,595.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL209336471E3-ND
Copy   MAL209336471E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL209336471E3

Copy   MAL209336471E3
Description CAP ALUM 470UF 20% 400V SNAP
Copy   CAP ALUM 470UF 20% 400V SNAP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

470µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   470µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370 mOhm @ 120Hz 2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 093 PMG-SI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 370 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.2A @ 120Hz
Impedance 280 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

19:28:41 10/20/2018