USD
Favorite

Photo Not Available
MAL205877222E3 2200µF 40V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 87mOhm @ 100Hz 5000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 4.36560 $3,492.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MAL205877222E3

Datasheet
Digi-Key Part Number MAL205877222E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL205877222E3
Copy  
Description CAP ALUM 2200UF 20% 40V SNAP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2200µF 40V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 87mOhm @ 100Hz 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 058 PLL-SI
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 87mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.04A @ 100Hz
Impedance 50 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100