Add To Favorites
Photo Not Available
MAL205871682E3 6800µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 49 mOhm @ 100Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 11.18875 $6,713.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL205871682E3-ND
Copy   MAL205871682E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL205871682E3

Copy   MAL205871682E3
Description CAP ALUM 6800UF 20% 50V SNAP
Copy   CAP ALUM 6800UF 20% 50V SNAP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

6800µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 49 mOhm @ 100Hz 5000 Hrs @ 105°C

Copy   6800µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 49 mOhm @ 100Hz 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 058 PLL-SI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 49 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.01A @ 100Hz
Impedance 30 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

16:21:47 10/23/2018