Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAL205776479E3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL205776479E3

Description CAP ALUM 47UF 20% 400V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

47µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 3 Ohm @ 100Hz 12000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 057 PSM-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 3 Ohm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 500mA @ 100Hz
Impedance 1.4 Ohms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Additional Resources
Standard Package ? 100

02:11:38 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.46645 $1,973.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback