Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAL205772221E3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL205772221E3

Description CAP ALUM 220UF 20% 200V SNAP
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

220µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 650 mOhm @ 100Hz 12000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 057 PSM-SI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 650 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 1A @ 100Hz
Impedance 435 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

03:13:54 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 3.38358 $2,706.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback