Add To Favorites
MAL205679472E3 4700µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 75 mOhm @ 100Hz 12000 Hrs @ 85°C
Product Overview
Digi-Key Part Number MAL205679472E3-ND
Copy   MAL205679472E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL205679472E3

Copy   MAL205679472E3
Description CAP ALUM 4700UF 20% 100V SNAP
Copy   CAP ALUM 4700UF 20% 100V SNAP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4700µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 75 mOhm @ 100Hz 12000 Hrs @ 85°C

Copy   4700µF 100V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 75 mOhm @ 100Hz 12000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 056 PSM-SI
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 75 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 3.59A @ 100Hz
Impedance 70 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 3 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 9.58418 $5,750.51

Submit a request for quotation on quantities greater than those displayed.

12:03:48 9/19/2018